UVR1V330MDD1CC
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF,

Overview of UVR1V330MDD1CC by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

CAD Models for UVR1V330MDD1CC by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVR1V330MDD1CC by Nichicon Corporation

UVR1V330MDD1CC
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
105 mA
Terminal Pitch
2 mm
Want to compare parts?
  1. UVR1V330MDD1CC
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for UVR1V330MDD1CC

This table gives cross-reference parts and alternative options found for UVR1V330MDD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V330MDD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8330LEM0511WPN485F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1V330MDD1CC vs 8330LEM0511WPN485F
1330LEM0511WPN58E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1V330MDD1CC vs 1330LEM0511WPN58E0
RD33M35CF25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, IBS Electronics Inc UVR1V330MDD1CC vs RD33M35CF25X11
RDLLA33M35TR25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc UVR1V330MDD1CC vs RDLLA33M35TR25X11
2330LEM0511WPN58FJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1V330MDD1CC vs 2330LEM0511WPN58FJ
ESMG350ELL330ME11M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Chemi-Con UVR1V330MDD1CC vs ESMG350ELL330ME11M
1330LEM0511WPN78EA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1V330MDD1CC vs 1330LEM0511WPN78EA
2330LEM0511WPN985J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1V330MDD1CC vs 2330LEM0511WPN985J
1330LEM0511WPN18FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1V330MDD1CC vs 1330LEM0511WPN18FB
2330LEM0511WPN3810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1V330MDD1CC vs 2330LEM0511WPN3810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR1V330MDD1CC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR1V330MDD1CC by Nichicon Corporation

  • Please alert me when UVR1V330MDD1CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVR1V330MDD1CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR1V330MDD1CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVR1V330MDD1CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR1V330MDD1CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR1V330MDD1CC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: