There are no models available for this part yet.
Overview of UVR1V221MPA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Entertainment and Gaming
Price & Stock for UVR1V221MPA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 17 | 14600 |
|
$0.0405 / $0.3000 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 220uf, 35V, 20±% | 308 |
|
$0.1680 / $0.3600 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 220uf, 35V, 20±% | 11280 |
|
$0.0600 / $0.4000 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 220uf, 35V, 20±% | 400 |
|
$0.1491 / $0.4970 | Buy Now |
CAD Models for UVR1V221MPA by Nichicon Corporation
Part Data Attributes for UVR1V221MPA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Other Sizes Available
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.231 mA
|
Length
|
12.5 mm
|
Manufacturer Series
|
VR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
385 mA
|
Series
|
UVR(1V)
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVR1V221MPA
This table gives cross-reference parts and alternative options found for UVR1V221MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V221MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA221M35V10X12.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UVR1V221MPA vs NRSA221M35V10X12.5TR |
ESME350ELL221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1V221MPA vs ESME350ELL221MJC5S |
ELLA350ELL221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1V221MPA vs ELLA350ELL221MJC5S |
241E221M035SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR1V221MPA vs 241E221M035SP |
RLA221M1VBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVR1V221MPA vs RLA221M1VBK-1012S |
ESME350ETD221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1V221MPA vs ESME350ETD221MJC5S |
ELLA350ETE221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1V221MPA vs ELLA350ETE221MJC5S |
515D227M035CC6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1V221MPA vs 515D227M035CC6AE3 |
ELLA350ETD221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1V221MPA vs ELLA350ETD221MJC5S |
Related Parts for UVR1V221MPA
-
UVR1C471MPAFixed Capacitors
-
22-23-2082Headers and Edge Type Connectors
-
C8051F120Microcontrollers
-
ZXMP3A17E6TASmall Signal Field-Effect Transistors
-
AD8038ARZOperational Amplifiers
-
AM1L-0512D-NZOther Analog ICs
-
3413.0009.22Electric Fuses
-
LTC2203IUKAnalog to Digital Converters
-
71V016SA12PHSRAMs