Part Details for UVR1V153MRD1CM by Nichicon Corporation
Overview of UVR1V153MRD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1V153MRD1CM
UVR1V153MRD1CM CAD Models
UVR1V153MRD1CM Part Data Attributes
|
UVR1V153MRD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V153MRD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4300 mA | |
Terminal Pitch | 12.5 mm |
Alternate Parts for UVR1V153MRD1CM
This table gives cross-reference parts and alternative options found for UVR1V153MRD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V153MRD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW1V153MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1V153MRD1CM vs UFW1V153MRD |
UKW1V153MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | UVR1V153MRD1CM vs UKW1V153MRD1CC |
UFW1V153MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V153MRD1CM vs UFW1V153MRD1CV |
UFW1V153MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V153MRD1CM vs UFW1V153MRD1CC |
UVK1V153MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V153MRD1CM vs UVK1V153MRD |
UVK1V153MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | UVR1V153MRD1CM vs UVK1V153MRD1AA |
LP15000M35-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF | Yellow Stone Corporation | UVR1V153MRD1CM vs LP15000M35-2550 |
UVK1V153MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | UVR1V153MRD1CM vs UVK1V153MRD1CV |
UVR1V153MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1V153MRD1CM vs UVR1V153MRA |
SL035M153 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UVR1V153MRD1CM vs SL035M153 |