UVR1V153MRD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UVR1V153MRD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for UVR1V153MRD by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55K2164
Newark Aluminum Electrolytic Capacitor 15000Uf, 35V, 20%, Radial, Capacitance:15000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UVR1V153MRD Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 493-1094-ND
DigiKey CAP ALUM 15000UF 20% 35V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk 50
In Stock
  • 1 $5.3300
  • 10 $4.5860
  • 50 $4.1592
$4.1592 / $5.3300 Buy Now
DISTI # 70187645
RS Capacitor, Aluminum Electrolytic, Cap 15000uF 35V 20%, Radial 25X50 LS 12.5 mm | Nichicon UVR1V153MRD RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk 57
  • 140 $4.2700
  • 700 $4.0600
  • 1,400 $3.8400
  • 2,800 $3.6300
$3.6300 / $4.2700 Buy Now
Bristol Electronics   41
RFQ
Quest Components   4
  • 1 $9.0000
  • 2 $7.5000
  • 4 $6.6000
$6.6000 / $9.0000 Buy Now
DISTI # UVR1V153MRD
TTI Aluminum Electrolytic Capacitors - Radial Leaded 35volts 15000uF 25x50 20% 12.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk Americas - 275
In Stock
  • 5 $3.5600
$3.5600 Buy Now
DISTI # UVR1V153MRD
Avnet Abacus Aluminum Electrolytic Capacitor, 15000 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1V153MRD) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for UVR1V153MRD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UVR1V153MRD by Nichicon Corporation

UVR1V153MRD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
15.75 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
4300 mA
Surface Mount
NO
Tan Delta
0.42
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
12.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UVR1V153MRD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UVR1V153MRD

This table gives cross-reference parts and alternative options found for UVR1V153MRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V153MRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLM153M35V25X50 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN NIC Components Corp UVR1V153MRD vs NRLM153M35V25X50
UFW1V153MRD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UVR1V153MRD vs UFW1V153MRD1CP
UVR1V153MRA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UVR1V153MRD vs UVR1V153MRA
UFW1V153MRD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UVR1V153MRD vs UFW1V153MRD1CA
UFW1V153MRD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UVR1V153MRD vs UFW1V153MRD1CC

Related Parts for UVR1V153MRD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR1V153MRD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR1V153MRD by Nichicon Corporation

  • Please alert me when UVR1V153MRD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UVR1V153MRD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR1V153MRD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UVR1V153MRD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR1V153MRD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR1V153MRD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: