UVR1V102MHA
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of UVR1V102MHA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

CAD Models for UVR1V102MHA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVR1V102MHA by Nichicon Corporation

UVR1V102MHA
Nichicon Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Other Sizes Available
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
1.05 mA
Length
20 mm
Manufacturer Series
VR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1150 mA
Series
UVR(1V)
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UVR1V102MHA
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for UVR1V102MHA

This table gives cross-reference parts and alternative options found for UVR1V102MHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V102MHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8102LEMAB20WPN08EC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UVR1V102MHA vs 8102LEMAB20WPN08EC
8102LEMAB20WPN181P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UVR1V102MHA vs 8102LEMAB20WPN181P
2102LEMAB20WPN7810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UVR1V102MHA vs 2102LEMAB20WPN7810
8102LEMAB20WP04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UVR1V102MHA vs 8102LEMAB20WP04A
1102LEMAB20WPN181M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UVR1V102MHA vs 1102LEMAB20WPN181M
8102LEMAB20WP00B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UVR1V102MHA vs 8102LEMAB20WP00B
35YK1000MLDFCA12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation UVR1V102MHA vs 35YK1000MLDFCA12.5X20
ESMG350EMC102MK20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UVR1V102MHA vs ESMG350EMC102MK20S
1102LEMAB20WPN185M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd UVR1V102MHA vs 1102LEMAB20WPN185M
REA102M1VSD-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Lelon Electronics Corp UVR1V102MHA vs REA102M1VSD-1320

Related Parts for UVR1V102MHA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR1V102MHA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR1V102MHA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVR1V102MHA would you like to use for your alert(s)?
  • Please alert me when UVR1V102MHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVR1V102MHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR1V102MHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVR1V102MHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR1V102MHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR1V102MHA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: