Part Details for UVR1V101MED1TD by Nichicon Corporation
Overview of UVR1V101MED1TD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1V101MED1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-5925-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
34191 In Stock |
|
$0.0571 / $0.3200 | Buy Now |
DISTI #
30588126
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 210mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 343 Package Multiple: 1 | Americas - 5378 |
|
$0.0433 / $0.0913 | Buy Now |
DISTI #
UVR1V101MED1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 32000 In Stock |
|
$0.0620 | Buy Now |
DISTI #
UVR1V101MED1TD
|
Avnet Abacus | (Alt: UVR1V101MED1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100587190
|
Chip1Stop | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 210mA 2000h 85℃ Ammo RoHS: Compliant Container: Cut Tape | 5378 |
|
$0.0346 / $0.1210 | Buy Now |
|
New Advantage Corporation | VR Series 100 uF 35 V 85�C �6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 536000 |
|
$0.0440 / $0.0471 | Buy Now |
Part Details for UVR1V101MED1TD
UVR1V101MED1TD CAD Models
UVR1V101MED1TD Part Data Attributes
|
UVR1V101MED1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V101MED1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.105 mA | |
Length | 11 mm | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 210 mA | |
Series | VR | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1V101MED1TD
This table gives cross-reference parts and alternative options found for UVR1V101MED1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V101MED1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LEMAA11WPN781F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UVR1V101MED1TD vs 8101LEMAA11WPN781F |
8101LEMAA11WPN481A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UVR1V101MED1TD vs 8101LEMAA11WPN481A |
ESK107M035AE3JA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | UVR1V101MED1TD vs ESK107M035AE3JA |
1101LEMAA11WPN78FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UVR1V101MED1TD vs 1101LEMAA11WPN78FR |
35YK100MLDFT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UVR1V101MED1TD vs 35YK100MLDFT16.3X11 |
1101LEMAA11WPN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UVR1V101MED1TD vs 1101LEMAA11WPN185C |
2101LEMAA11WPN381B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UVR1V101MED1TD vs 2101LEMAA11WPN381B |
8101LEMAA11WPN98ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UVR1V101MED1TD vs 8101LEMAA11WPN98ER |
8101LEMAA11WPN381B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UVR1V101MED1TD vs 8101LEMAA11WPN381B |
2101LEMAA11WPN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | UVR1V101MED1TD vs 2101LEMAA11WPN085M |