Part Details for UVR1J330MED by Nichicon Corporation
Overview of UVR1J330MED by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1J330MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2147
|
Newark | Capacitor Alum Elec 33Uf, 63V, 20%, Radial, Capacitance:33Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2.5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UVR1J330MED RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
493-1122-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3249 In Stock |
|
$0.0718 / $0.3200 | Buy Now |
DISTI #
70187537
|
RS | Capacitor, Aluminum Electrolytic, Cap 33uF 63V 20%, Radial 6.3X11 LS 2.5 mm | Nichicon UVR1J330MED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.0340 | Buy Now |
DISTI #
UVR1J330MED
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 33uF 6.3x11 20% 2.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 55800 In Stock |
|
$0.0690 | Buy Now |
DISTI #
UVR1J330MED
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1J330MED) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 33uF 20% PluginD6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 3718 |
|
$0.0045 / $0.0224 | Buy Now |
Part Details for UVR1J330MED
UVR1J330MED CAD Models
UVR1J330MED Part Data Attributes
|
UVR1J330MED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1J330MED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.06237 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1J330MED
This table gives cross-reference parts and alternative options found for UVR1J330MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1J330MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1J330MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1J330MED vs UVR1J330MED1TA |
UKW1J330MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | UVR1J330MED vs UKW1J330MED1TA |
8330LGMAA11WPN381B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1J330MED vs 8330LGMAA11WPN381B |
2330LGMAA11WPN085M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1J330MED vs 2330LGMAA11WPN085M |
1330LGMAA11WPN081R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1J330MED vs 1330LGMAA11WPN081R |
2330LGMAA11WPN58FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1J330MED vs 2330LGMAA11WPN58FM |
8330LGMAA11WPN58EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1J330MED vs 8330LGMAA11WPN58EB |
8330LGMAA11WPN58FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1J330MED vs 8330LGMAA11WPN58FR |
ESMG630ETE330MF11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | UVR1J330MED vs ESMG630ETE330MF11B |
SEK330M063S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | UVR1J330MED vs SEK330M063S2 |