-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2146
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 63V, 20%, Radial, Capacitance:2200µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVR1J222MHD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$1.0300 / $2.4800 | Buy Now |
DISTI #
493-1130-ND
|
DigiKey | CAP ALUM 2200UF 20% 63V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
38 In Stock |
|
$0.9701 / $2.9200 | Buy Now |
DISTI #
647-UVR1J222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS RoHS: Compliant | 25 |
|
$0.9180 / $2.3800 | Buy Now |
DISTI #
70187639
|
RS | Capacitor, Aluminum Electrolytic, Cap 2200uF 63V 20%, Radial 18X35.5 LS 7.5 mm | Nichicon UVR1J222MHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 413 |
|
$0.7000 | Buy Now |
|
Future Electronics | VR Series 2200uF 63V 85°C Ø18 x 35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 Lead time: 23 Weeks Container: Bulk | 40Bulk |
|
$0.9550 / $1.1200 | Buy Now |
DISTI #
79929384
|
Verical | Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 2300mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 910 |
|
$1.5120 / $2.0580 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 63V, 20% +TOL, 20% -TOL, 2200UF, THROUGH HOLE MOUNT | 29 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 63V, 20% +TOL, 20% -TOL, 2200UF, THROUGH HOLE MOUNT | 24 |
|
$1.8000 / $2.8800 | Buy Now |
DISTI #
UVR1J222MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4925 In Stock |
|
$0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1J222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1J222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 4.158 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1J222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1J222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMQ630EC5222MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | UVR1J222MHD vs ESMQ630EC5222MMP1S |
UFW1J222MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1J222MHD vs UFW1J222MHD1CP |
63YK2200MCC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1J222MHD vs 63YK2200MCC18X35.5 |
63YK2200MRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UVR1J222MHD vs 63YK2200MRI18X35.5 |
ESMQ630EIJ222MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVR1J222MHD vs ESMQ630EIJ222MMP1S |
SR063228M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | Maxcap Electronics Sdn Bhd | UVR1J222MHD vs SR063228M |
UVK1J222MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UVR1J222MHD vs UVK1J222MHD1AA |
63YK2200MEFCCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UVR1J222MHD vs 63YK2200MEFCCC18X35.5 |
63YK2200MEFC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UVR1J222MHD vs 63YK2200MEFC18X35.5 |
UVR1J222MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | UVR1J222MHD vs UVR1J222MHD1CA |