Part Details for UVR1H472MRD1CC by Nichicon Corporation
Overview of UVR1H472MRD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1H472MRD1CC
UVR1H472MRD1CC CAD Models
UVR1H472MRD1CC Part Data Attributes
|
UVR1H472MRD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H472MRD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1H472MRD1CC
This table gives cross-reference parts and alternative options found for UVR1H472MRD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H472MRD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK1H472MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVR1H472MRD1CC vs UVK1H472MRD1AA |
UVR1H472MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | Nichicon Corporation | UVR1H472MRD1CC vs UVR1H472MRD1CV |
UVK1H472MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVR1H472MRD1CC vs UVK1H472MRD1CV |
UVR1H472MRD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVR1H472MRD1CC vs UVR1H472MRD1CT |
UVK1H472MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVR1H472MRD1CC vs UVK1H472MRD1CC |
UVR1H472MRD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF | Nichicon Corporation | UVR1H472MRD1CC vs UVR1H472MRD1CA |
UVK1H472MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVR1H472MRD1CC vs UVK1H472MRD1CM |
UVK1H472MRD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVR1H472MRD1CC vs UVK1H472MRD1CT |
UVR1H472MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVR1H472MRD1CC vs UVR1H472MRD1CP |
UVR1H472MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVR1H472MRD1CC vs UVR1H472MRD1AA |