There are no models available for this part yet.
Overview of UVR1H221MPA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Entertainment and Gaming
Price & Stock for UVR1H221MPA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85°C Bulk RoHS: Compliant |
6165 In Stock |
|
$0.1243 / $0.4980 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 220uf, 50V, 20±% | 480 |
|
$0.2790 / $0.9300 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 220uf, 50V, 20±% | 120 |
|
$0.1860 / $0.2790 | Buy Now | ||
Quest Components | Capacitor, Aluminium, 220uf, 50V, 20±% | 15 |
|
$1.0304 / $1.2880 | Buy Now |
CAD Models for UVR1H221MPA by Nichicon Corporation
Part Data Attributes for UVR1H221MPA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Other Sizes Available
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.33 mA
|
Length
|
12.5 mm
|
Manufacturer Series
|
VR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
430 mA
|
Series
|
UVR(1H)
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVR1H221MPA
This table gives cross-reference parts and alternative options found for UVR1H221MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H221MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG500ELL221MJC5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | UVR1H221MPA vs ESMG500ELL221MJC5D |
UVK1H221MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UVR1H221MPA vs UVK1H221MPD1CA |
RDNP220M50TB110X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UVR1H221MPA vs RDNP220M50TB110X12.5 |
RE3-50V221MH3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | UVR1H221MPA vs RE3-50V221MH3#-F |
ESRG500EC3221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | UVR1H221MPA vs ESRG500EC3221MJC5S |
ESMQ500EBC221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | UVR1H221MPA vs ESMQ500EBC221MJC5S |
RE3-50V221MH3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | UVR1H221MPA vs RE3-50V221MH3# |
RDL220M50CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UVR1H221MPA vs RDL220M50CF310X12.5 |
URS1H221MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1H221MPA vs URS1H221MPD |
50YK220MLDF10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | UVR1H221MPA vs 50YK220MLDF10X12.5 |