Part Details for UVR1E682MHD1CT by Nichicon Corporation
Overview of UVR1E682MHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1E682MHD1CT
UVR1E682MHD1CT CAD Models
UVR1E682MHD1CT Part Data Attributes
|
UVR1E682MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1E682MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2900 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVR1E682MHD1CT
This table gives cross-reference parts and alternative options found for UVR1E682MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1E682MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSS682M25V18X35.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UVR1E682MHD1CT vs NRSS682M25V18X35.5F3CF |
EASG250EIJ682MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVR1E682MHD1CT vs EASG250EIJ682MMP1S |
25YK6800MEFC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UVR1E682MHD1CT vs 25YK6800MEFC18X35.5 |
RE3-25V682MK8#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | UVR1E682MHD1CT vs RE3-25V682MK8#-GAS |
711-025/682M18X35CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Tecate Group | UVR1E682MHD1CT vs 711-025/682M18X35CF |
UFW1E682MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1E682MHD1CT vs UFW1E682MHD1CA |
25YK6800M18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | UVR1E682MHD1CT vs 25YK6800M18X35.5 |
ESMG250EMC682MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1E682MHD1CT vs ESMG250EMC682MMP1S |
25YK6800MKC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1E682MHD1CT vs 25YK6800MKC18X35.5 |
ESMG250EBC682MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1E682MHD1CT vs ESMG250EBC682MMP1S |