Part Details for UVR1E330MDD1CM by Nichicon Corporation
Overview of UVR1E330MDD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1E330MDD1CM
UVR1E330MDD1CM CAD Models
UVR1E330MDD1CM Part Data Attributes
|
UVR1E330MDD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1E330MDD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 95 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm |
Alternate Parts for UVR1E330MDD1CM
This table gives cross-reference parts and alternative options found for UVR1E330MDD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1E330MDD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LDM0511WPN38ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1E330MDD1CM vs 2330LDM0511WPN38ER |
25PK33MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UVR1E330MDD1CM vs 25PK33MCE5X11 |
1330LDM0511WPN78FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1E330MDD1CM vs 1330LDM0511WPN78FF |
1330LDM0511LLN181B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1E330MDD1CM vs 1330LDM0511LLN181B |
8330LDM0511NPN78FF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1E330MDD1CM vs 8330LDM0511NPN78FF |
2330LDM0511LLN485J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1E330MDD1CM vs 2330LDM0511LLN485J |
SEK330M025A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | UVR1E330MDD1CM vs SEK330M025A4 |
SK025M0033F5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | UVR1E330MDD1CM vs SK025M0033F5F10511 |
REA330M1EBK-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | UVR1E330MDD1CM vs REA330M1EBK-0511C |
8330LDM0511WF07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | UVR1E330MDD1CM vs 8330LDM0511WF07M |