Part Details for UVR1E223MRD1CT by Nichicon Corporation
Overview of UVR1E223MRD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1E223MRD1CT
UVR1E223MRD1CT CAD Models
UVR1E223MRD1CT Part Data Attributes
|
UVR1E223MRD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1E223MRD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 4500 mA | |
Terminal Pitch | 12.5 mm |
Alternate Parts for UVR1E223MRD1CT
This table gives cross-reference parts and alternative options found for UVR1E223MRD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1E223MRD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVK1E223MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | UVR1E223MRD1CT vs UVK1E223MRD1AA |
UVR1E223MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | UVR1E223MRD1CT vs UVR1E223MRD1CC |
SL025M223 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UVR1E223MRD1CT vs SL025M223 |
UVK1E223MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1E223MRD1CT vs UVK1E223MRD |
UFW1E223MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1E223MRD1CT vs UFW1E223MRD1CP |
UFW1E223MRD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1E223MRD1CT vs UFW1E223MRD1CM |
UVK1E223MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | UVR1E223MRD1CT vs UVK1E223MRD1CC |
UFW1E223MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | UVR1E223MRD1CT vs UFW1E223MRD1AA |
UFW1E223MRD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | UVR1E223MRD1CT vs UFW1E223MRD1CT |
UFW1E223MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1E223MRD1CT vs UFW1E223MRD1CC |