Part Details for UVR1E102MPD1CV by Nichicon Corporation
Overview of UVR1E102MPD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1E102MPD1CV
UVR1E102MPD1CV CAD Models
UVR1E102MPD1CV Part Data Attributes
|
UVR1E102MPD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1E102MPD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 960 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVR1E102MPD1CV
This table gives cross-reference parts and alternative options found for UVR1E102MPD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1E102MPD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1102LDM1020WPN38F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1CV vs 1102LDM1020WPN38F0 |
GS102M025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | MDL Electronics Industrial Co Ltd | UVR1E102MPD1CV vs GS102M025 |
1102LDM1020WPN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1CV vs 1102LDM1020WPN38EB |
227G102M025CX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | UVR1E102MPD1CV vs 227G102M025CX |
ESMG250ELL102MJ20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UVR1E102MPD1CV vs ESMG250ELL102MJ20C |
2102LDM1020WPN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1CV vs 2102LDM1020WPN4810 |
2102LDM1020WPN08E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1CV vs 2102LDM1020WPN08E0 |
8102LDM1020WPN38E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1CV vs 8102LDM1020WPN38E0 |
EASG250EIJ102MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVR1E102MPD1CV vs EASG250EIJ102MJ20S |
1102LDM1020WPN78EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1CV vs 1102LDM1020WPN78EM |