UVR1C471MPD1FV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,

Overview of UVR1C471MPD1FV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

CAD Models for UVR1C471MPD1FV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVR1C471MPD1FV by Nichicon Corporation

UVR1C471MPD1FV
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
440 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UVR1C471MPD1FV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for UVR1C471MPD1FV

This table gives cross-reference parts and alternative options found for UVR1C471MPD1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C471MPD1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECA1CM471 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components UVR1C471MPD1FV vs ECA1CM471
RDL470M16CF28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc UVR1C471MPD1FV vs RDL470M16CF28X11.5
RDLLA470M16TB8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc UVR1C471MPD1FV vs RDLLA470M16TB8X11.5
UKW1C471MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UVR1C471MPD1FV vs UKW1C471MPD1CM
RDNP470M16TR18X11.5 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc UVR1C471MPD1FV vs RDNP470M16TR18X11.5
16PK470MKC8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UVR1C471MPD1FV vs 16PK470MKC8X11.5
SD1C477M0811MCS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics UVR1C471MPD1FV vs SD1C477M0811MCS
16YK470MEFCTA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, Rubycon Corporation UVR1C471MPD1FV vs 16YK470MEFCTA8X11.5
UVK1C471MPD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Nichicon Corporation UVR1C471MPD1FV vs UVK1C471MPD1FV
MALREKA00PB347DN0K CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL Vishay Roederstein UVR1C471MPD1FV vs MALREKA00PB347DN0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR1C471MPD1FV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR1C471MPD1FV by Nichicon Corporation

  • Please alert me when UVR1C471MPD1FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVR1C471MPD1FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR1C471MPD1FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVR1C471MPD1FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR1C471MPD1FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR1C471MPD1FV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: