UVR1C330MDA
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of UVR1C330MDA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

CAD Models for UVR1C330MDA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVR1C330MDA by Nichicon Corporation

UVR1C330MDA
Nichicon Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Other Sizes Available
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.01584 mA
Length
11 mm
Manufacturer Series
VR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
90 mA
Series
UVR(1C)
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UVR1C330MDA
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for UVR1C330MDA

This table gives cross-reference parts and alternative options found for UVR1C330MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C330MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8330LCM0511LLN185C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1C330MDA vs 8330LCM0511LLN185C
2330LCM0511LLN585A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1C330MDA vs 2330LCM0511LLN585A
1330LCM0511WPN0810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1C330MDA vs 1330LCM0511WPN0810
2330LCM0511LLN485C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1C330MDA vs 2330LCM0511LLN485C
8330LCM0511LL04J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1C330MDA vs 8330LCM0511LL04J
8330LCM0511WPN5F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1C330MDA vs 8330LCM0511WPN5F
8330LCM0511LLN58EJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1C330MDA vs 8330LCM0511LLN58EJ
8330LCM0511WPN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1C330MDA vs 8330LCM0511WPN381M
8330LCM0511WF05J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd UVR1C330MDA vs 8330LCM0511WF05J
UKL1C330MDDANACC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UVR1C330MDA vs UKL1C330MDDANACC

Related Parts for UVR1C330MDA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR1C330MDA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR1C330MDA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVR1C330MDA would you like to use for your alert(s)?
  • Please alert me when UVR1C330MDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVR1C330MDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR1C330MDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVR1C330MDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR1C330MDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR1C330MDA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: