UVR0J223MHD1AA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF,

Overview of UVR0J223MHD1AA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Entertainment and Gaming

CAD Models for UVR0J223MHD1AA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVR0J223MHD1AA by Nichicon Corporation

UVR0J223MHD1AA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
3350 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UVR0J223MHD1AA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF,
    VS

Alternate Parts for UVR0J223MHD1AA

This table gives cross-reference parts and alternative options found for UVR0J223MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR0J223MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8223LAM1840WP04M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, Fenghua (HK) Electronics Ltd UVR0J223MHD1AA vs 8223LAM1840WP04M
REA223M0JBK-1840C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, Lelon Electronics Corp UVR0J223MHD1AA vs REA223M0JBK-1840C
8223LAM1840WP01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, Fenghua (HK) Electronics Ltd UVR0J223MHD1AA vs 8223LAM1840WP01E
8223LAM1840WPN7C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, Fenghua (HK) Electronics Ltd UVR0J223MHD1AA vs 8223LAM1840WPN7C
8223LAM1840WPN78E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, Fenghua (HK) Electronics Ltd UVR0J223MHD1AA vs 8223LAM1840WPN78E0
REA223M0JSD-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, Lelon Electronics Corp UVR0J223MHD1AA vs REA223M0JSD-1840
1223LAM1840WPN38EM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, Fenghua (HK) Electronics Ltd UVR0J223MHD1AA vs 1223LAM1840WPN38EM
1223LAM1840WPN781M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, Fenghua (HK) Electronics Ltd UVR0J223MHD1AA vs 1223LAM1840WPN781M
SK006M22K0B7F-1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation UVR0J223MHD1AA vs SK006M22K0B7F-1840
8223LAM1840WPN0P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, Fenghua (HK) Electronics Ltd UVR0J223MHD1AA vs 8223LAM1840WPN0P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVR0J223MHD1AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVR0J223MHD1AA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVR0J223MHD1AA would you like to use for your alert(s)?
  • Please alert me when UVR0J223MHD1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVR0J223MHD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVR0J223MHD1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVR0J223MHD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVR0J223MHD1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVR0J223MHD1AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: