Part Details for UVP1V4R7MDT by Nichicon Corporation
Overview of UVP1V4R7MDT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVP1V4R7MDT
UVP1V4R7MDT CAD Models
UVP1V4R7MDT Part Data Attributes
|
UVP1V4R7MDT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVP1V4R7MDT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.004935 mA | |
Manufacturer Series | VP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 34 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Shape | WIRE |
Alternate Parts for UVP1V4R7MDT
This table gives cross-reference parts and alternative options found for UVP1V4R7MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVP1V4R7MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ME4.7UWN | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UVP1V4R7MDT vs 35ME4.7UWN |
SR035M4R70AZF-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | UVP1V4R7MDT vs SR035M4R70AZF-1625 |
UVP1V4R7MDA1FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVP1V4R7MDT vs UVP1V4R7MDA1FA |
NS1V475M05007PC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVP1V4R7MDT vs NS1V475M05007PC |
URP1V4R7MDR1TE | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | UVP1V4R7MDT vs URP1V4R7MDR1TE |
USK1V4R7MDJ1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UVP1V4R7MDT vs USK1V4R7MDJ1CV |
USP1V4R7MDA1BA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UVP1V4R7MDT vs USP1V4R7MDA1BA |
LS1V475M04007PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVP1V4R7MDT vs LS1V475M04007PA |
SR035M4R70B5F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | UVP1V4R7MDT vs SR035M4R70B5F-1625 |
35MV4R7HLB+TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UVP1V4R7MDT vs 35MV4R7HLB+TS |