UVP1V221MHA1TO
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Overview of UVP1V221MHA1TO by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for UVP1V221MHA1TO by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVP1V221MHA1TO by Nichicon Corporation

UVP1V221MHA1TO
Nichicon Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.231 mA
Manufacturer Series
VP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
410 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. UVP1V221MHA1TO
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for UVP1V221MHA1TO

This table gives cross-reference parts and alternative options found for UVP1V221MHA1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVP1V221MHA1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSA221M35V10X12.5TRN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, CAN NIC Components Corp UVP1V221MHA1TO vs NRSA221M35V10X12.5TRN
SMQ35VB220M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con UVP1V221MHA1TO vs SMQ35VB220M
35MV220HWN+FA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation UVP1V221MHA1TO vs 35MV220HWN+FA
ECEA1VU221 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components UVP1V221MHA1TO vs ECEA1VU221
1SA1VWB227MRN10020 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics UVP1V221MHA1TO vs 1SA1VWB227MRN10020
UVR1V221MPD1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UVP1V221MHA1TO vs UVR1V221MPD1TP
UFW1V221MPA1CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation UVP1V221MHA1TO vs UFW1V221MPA1CA
UES1V221MHJ1CV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UVP1V221MHA1TO vs UES1V221MHJ1CV
NRSA221M35V10X12.5F3C(.300) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, THROUGH HOLE MOUNT, CAN NIC Components Corp UVP1V221MHA1TO vs NRSA221M35V10X12.5F3C(.300)
NNR221M35V10X20TRF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UVP1V221MHA1TO vs NNR221M35V10X20TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVP1V221MHA1TO by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVP1V221MHA1TO by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVP1V221MHA1TO would you like to use for your alert(s)?
  • Please alert me when UVP1V221MHA1TO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVP1V221MHA1TO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVP1V221MHA1TO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVP1V221MHA1TO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVP1V221MHA1TO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVP1V221MHA1TO by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: