Part Details for UVP1V220MED1TA by Nichicon Corporation
Overview of UVP1V220MED1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVP1V220MED1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1679
|
Newark | Radials/Tp&ammo |Nichicon UVP1V220MED1TA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
Part Details for UVP1V220MED1TA
UVP1V220MED1TA CAD Models
UVP1V220MED1TA Part Data Attributes
|
UVP1V220MED1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVP1V220MED1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0231 mA | |
Length | 11 mm | |
Manufacturer Series | VP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 73 mA | |
Series | VP | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVP1V220MED1TA
This table gives cross-reference parts and alternative options found for UVP1V220MED1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVP1V220MED1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1V220MED1TD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVP1V220MED1TA vs UVP1V220MED1TD |
8220LEMAA11LLN181M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVP1V220MED1TA vs 8220LEMAA11LLN181M |
8220LEMAA11LLN58FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVP1V220MED1TA vs 8220LEMAA11LLN58FF |
2220LEMAA11LLN985F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVP1V220MED1TA vs 2220LEMAA11LLN985F |
2220LEMAA11LLN98EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVP1V220MED1TA vs 2220LEMAA11LLN98EB |
8220LEMAA11LLN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVP1V220MED1TA vs 8220LEMAA11LLN1C |
8220LEMAA11LLN785R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVP1V220MED1TA vs 8220LEMAA11LLN785R |
1220LEMAA11LLN58FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVP1V220MED1TA vs 1220LEMAA11LLN58FJ |
8220LEMAA11LL05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | UVP1V220MED1TA vs 8220LEMAA11LL05A |
8220LEMAA11NPN0F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UVP1V220MED1TA vs 8220LEMAA11NPN0F |