Part Details for UVP1J100MED1CV by Nichicon Corporation
Overview of UVP1J100MED1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVP1J100MED1CV
UVP1J100MED1CV CAD Models
UVP1J100MED1CV Part Data Attributes
|
UVP1J100MED1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVP1J100MED1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0189 mA | |
Length | 11 mm | |
Manufacturer Series | VP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 57 mA | |
Series | VP | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVP1J100MED1CV
This table gives cross-reference parts and alternative options found for UVP1J100MED1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVP1J100MED1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LGMAA11NPN7810 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVP1J100MED1CV vs 8100LGMAA11NPN7810 |
1100LGMAA11LLN285F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVP1J100MED1CV vs 1100LGMAA11LLN285F |
2100LGMAA11LLN181R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVP1J100MED1CV vs 2100LGMAA11LLN181R |
8100LGMAA11NPN28F0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVP1J100MED1CV vs 8100LGMAA11NPN28F0 |
8100LGMAA11LL040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVP1J100MED1CV vs 8100LGMAA11LL040 |
8100LGMAA11LLN085B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVP1J100MED1CV vs 8100LGMAA11LLN085B |
8100LGMAA11NP04P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVP1J100MED1CV vs 8100LGMAA11NP04P |
8100LGMAA11NPN78ER | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVP1J100MED1CV vs 8100LGMAA11NPN78ER |
2100LGMAA11NPN181B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVP1J100MED1CV vs 2100LGMAA11NPN181B |
8100LGMAA11LL00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | UVP1J100MED1CV vs 8100LGMAA11LL00N |