Part Details for UVK2D2R2MER1TD by Nichicon Corporation
Overview of UVK2D2R2MER1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK2D2R2MER1TD
UVK2D2R2MER1TD CAD Models
UVK2D2R2MER1TD Part Data Attributes
|
UVK2D2R2MER1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2D2R2MER1TD
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.084 mA | |
Manufacturer Series | VK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVK2D2R2MER1TD
This table gives cross-reference parts and alternative options found for UVK2D2R2MER1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2D2R2MER1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2D225M6L011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | UVK2D2R2MER1TD vs SG2D225M6L011PC |
B43821A2225M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | UVK2D2R2MER1TD vs B43821A2225M001 |
200TWSS2.2MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT | Rubycon Corporation | UVK2D2R2MER1TD vs 200TWSS2.2MKC6.3X11 |
SG2D225M6L011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | UVK2D2R2MER1TD vs SG2D225M6L011TS |
200MV2R2HPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UVK2D2R2MER1TD vs 200MV2R2HPD |
UVK2D2R2MER | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVK2D2R2MER1TD vs UVK2D2R2MER |
UVR2D2R2MET | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVK2D2R2MER1TD vs UVR2D2R2MET |
UVR2D2R2MED1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVK2D2R2MER1TD vs UVR2D2R2MED1TE |
1SA2DVB225MCS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UVK2D2R2MER1TD vs 1SA2DVB225MCS0811M |
SG2D225M6L011PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2.2uF, THROUGH HOLE MOUNT | Samwha Electronics | UVK2D2R2MER1TD vs SG2D225M6L011PA |