Part Details for UVK2C101MHD1CM by Nichicon Corporation
Overview of UVK2C101MHD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK2C101MHD1CM
UVK2C101MHD1CM CAD Models
UVK2C101MHD1CM Part Data Attributes
|
UVK2C101MHD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2C101MHD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 430 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVK2C101MHD1CM
This table gives cross-reference parts and alternative options found for UVK2C101MHD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2C101MHD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160PK100MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK2C101MHD1CM vs 160PK100MCA12.5X25 |
160PK100MRX12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UVK2C101MHD1CM vs 160PK100MRX12.5X25 |
ESMG161ETE101MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVK2C101MHD1CM vs ESMG161ETE101MK25S |
NRE-H101M160V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVK2C101MHD1CM vs NRE-H101M160V12.5X25TB15MMPF |
SD2C107M12025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | UVK2C101MHD1CM vs SD2C107M12025 |
REA101M2CSD-1325B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | UVK2C101MHD1CM vs REA101M2CSD-1325B |
SMR2CM101 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF | Luminous Town Electric Co Ltd | UVK2C101MHD1CM vs SMR2CM101 |
RE3-160V101MI6#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | UVK2C101MHD1CM vs RE3-160V101MI6#-G59 |
NRE-H101M160V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UVK2C101MHD1CM vs NRE-H101M160V12.5X25F3F |
160PK100MG412.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK2C101MHD1CM vs 160PK100MG412.5X25 |