Part Details for UVK2C100MPT by Nichicon Corporation
Overview of UVK2C100MPT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK2C100MPT
UVK2C100MPT CAD Models
UVK2C100MPT Part Data Attributes
|
UVK2C100MPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2C100MPT
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.164 mA | |
Manufacturer Series | VK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | WIRE |
Alternate Parts for UVK2C100MPT
This table gives cross-reference parts and alternative options found for UVK2C100MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2C100MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160WA10MKC10X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK2C100MPT vs 160WA10MKC10X9 |
UVK2C100MPR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVK2C100MPT vs UVK2C100MPR |
1NP2CWB106MCS12020 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVK2C100MPT vs 1NP2CWB106MCS12020 |
160PK100MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVK2C100MPT vs 160PK100MKC8X11.5 |
B43821F1106M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UVK2C100MPT vs B43821F1106M001 |
B43821F1106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UVK2C100MPT vs B43821F1106M000 |
UVK2C100MPR1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVK2C100MPT vs UVK2C100MPR1TD |
B43827A1106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVK2C100MPT vs B43827A1106M000 |
B43821F1106M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UVK2C100MPT vs B43821F1106M012 |
TD04RSME160VB10MF50H18 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVK2C100MPT vs TD04RSME160VB10MF50H18 |