UVK2C100MPT
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of UVK2C100MPT by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UVK2C100MPT by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVK2C100MPT by Nichicon Corporation

UVK2C100MPT
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.164 mA
Manufacturer Series
VK
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
80 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN OVER COPPER
Terminal Shape
WIRE
Want to compare parts?
  1. UVK2C100MPT
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for UVK2C100MPT

This table gives cross-reference parts and alternative options found for UVK2C100MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2C100MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESMG161ETC100MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UVK2C100MPT vs ESMG161ETC100MJC5S
160PK100MFA8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation UVK2C100MPT vs 160PK100MFA8X11.5
SMG160VB10M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con UVK2C100MPT vs SMG160VB10M
TD04RSME160VB10MF50H18 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Chemi-Con UVK2C100MPT vs TD04RSME160VB10MF50H18
ESMQ161ETE100MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Chemi-Con UVK2C100MPT vs ESMQ161ETE100MHB5D
B43821F1106M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN TDK Corporation UVK2C100MPT vs B43821F1106M007
SKR100M2CF11V CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc UVK2C100MPT vs SKR100M2CF11V
160WA1020CE10X9 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UVK2C100MPT vs 160WA1020CE10X9
B43827A1106M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos UVK2C100MPT vs B43827A1106M016
B43821F1106M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED TDK Corporation UVK2C100MPT vs B43821F1106M001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVK2C100MPT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVK2C100MPT by Nichicon Corporation

  • Please alert me when UVK2C100MPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVK2C100MPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVK2C100MPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVK2C100MPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVK2C100MPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVK2C100MPT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: