Part Details for UVK1V471MPD by Nichicon Corporation
Overview of UVK1V471MPD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK1V471MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1847
|
Newark | Capacitor Alum Elect, 470Uf, 35V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Nichicon UVK1V471MPD Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1620 | Buy Now |
DISTI #
493-17338-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1496 In Stock |
|
$0.1354 / $0.4500 | Buy Now |
DISTI #
647-UVK1V471MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x16 20% 5LS RoHS: Compliant | 3093 |
|
$0.1350 / $0.4500 | Buy Now |
DISTI #
UVK1V471MPD
|
Avnet Abacus | ALUMINUM CAPACITORS 470UF 20% 35V RADIAL (Alt: UVK1V471MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVK1V471MPD
UVK1V471MPD CAD Models
UVK1V471MPD Part Data Attributes
|
UVK1V471MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1V471MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4935 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVK1V471MPD
This table gives cross-reference parts and alternative options found for UVK1V471MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1V471MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471LEM1016WPN081P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1V471MPD vs 1471LEM1016WPN081P |
8471LEM1016WPN18FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1V471MPD vs 8471LEM1016WPN18FM |
2471LEM1016WPN585C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1V471MPD vs 2471LEM1016WPN585C |
1471LEM1016WPN481M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1V471MPD vs 1471LEM1016WPN481M |
8471LEM1016WPN28FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1V471MPD vs 8471LEM1016WPN28FM |
ECR471M35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Hitano Enterprise Corp | UVK1V471MPD vs ECR471M35 |
1471LEM1016WPN181P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1V471MPD vs 1471LEM1016WPN181P |
8471LEM1016WP07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1V471MPD vs 8471LEM1016WP07B |
8471LEM1016WPN38EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVK1V471MPD vs 8471LEM1016WPN38EM |
RD470M35TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | IBS Electronics Inc | UVK1V471MPD vs RD470M35TR210X16 |