Part Details for UVK1V153MRD by Nichicon Corporation
Overview of UVK1V153MRD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK1V153MRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1841
|
Newark | Radials/Bulk |Nichicon UVK1V153MRD RoHS: Not Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for UVK1V153MRD
UVK1V153MRD CAD Models
UVK1V153MRD Part Data Attributes
|
UVK1V153MRD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1V153MRD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 15.75 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Tan Delta | 0.42 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVK1V153MRD
This table gives cross-reference parts and alternative options found for UVK1V153MRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1V153MRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW1V153MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVK1V153MRD vs UFW1V153MRD |
UKW1V153MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | UVK1V153MRD vs UKW1V153MRD1CC |
UFW1V153MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVK1V153MRD vs UFW1V153MRD1CV |
UFW1V153MRD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVK1V153MRD vs UFW1V153MRD1CC |
UVK1V153MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | UVK1V153MRD vs UVK1V153MRD1AA |
LP15000M35-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF | Yellow Stone Corporation | UVK1V153MRD vs LP15000M35-2550 |
UVK1V153MRD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | UVK1V153MRD vs UVK1V153MRD1CV |
UVR1V153MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVK1V153MRD vs UVR1V153MRA |
SL035M153 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | UVK1V153MRD vs SL035M153 |
UVK1V153MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | UVK1V153MRD vs UVK1V153MRD1CP |