Part Details for UVK1J472MRD1CV by Nichicon Corporation
Overview of UVK1J472MRD1CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK1J472MRD1CV
UVK1J472MRD1CV CAD Models
UVK1J472MRD1CV Part Data Attributes
|
UVK1J472MRD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1J472MRD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3400 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for UVK1J472MRD1CV
This table gives cross-reference parts and alternative options found for UVK1J472MRD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1J472MRD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH630LIN472MP50A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UVK1J472MRD1CV vs ESMH630LIN472MP50A |
UVK1J472MRD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVK1J472MRD1CV vs UVK1J472MRD |
UFW1J472MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVK1J472MRD1CV vs UFW1J472MRD1AA |
ESMH630VNN472MP50M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UVK1J472MRD1CV vs ESMH630VNN472MP50M |
ESMH630LIN472MP50B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UVK1J472MRD1CV vs ESMH630LIN472MP50B |
ESMH630VSN472MP50D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UVK1J472MRD1CV vs ESMH630VSN472MP50D |
UVK1J472MRD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVK1J472MRD1CV vs UVK1J472MRD1CP |
ESMH630LIN472MP50C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UVK1J472MRD1CV vs ESMH630LIN472MP50C |
UKW1J472MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVK1J472MRD1CV vs UKW1J472MRD1AA |
UVR1J472MRD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVK1J472MRD1CV vs UVR1J472MRD1AA |