Part Details for UVK1J330MER1TD by Nichicon Corporation
Overview of UVK1J330MER1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK1J330MER1TD
UVK1J330MER1TD CAD Models
UVK1J330MER1TD Part Data Attributes
|
UVK1J330MER1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1J330MER1TD
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.06237 mA | |
Manufacturer Series | VK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVK1J330MER1TD
This table gives cross-reference parts and alternative options found for UVK1J330MER1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1J330MER1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63NA33MKC8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK1J330MER1TD vs 63NA33MKC8X11.5 |
UVK1J330MER1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVK1J330MER1TD vs UVK1J330MER1TP |
UVK1J330MET1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVK1J330MER1TD vs UVK1J330MET1TD |
1LL1JWB336MCS1012M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVK1J330MER1TD vs 1LL1JWB336MCS1012M |
1SD1JAB336MAP6L011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVK1J330MER1TD vs 1SD1JAB336MAP6L011 |
UKL1J330MPAANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVK1J330MER1TD vs UKL1J330MPAANACM |
UVP1J330MPT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVK1J330MER1TD vs UVP1J330MPT |
UFW1J330MEA1CM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVK1J330MER1TD vs UFW1J330MEA1CM |
63VNA33MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK1J330MER1TD vs 63VNA33MKC8X11.5 |
BSME630ETA330MJC5S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVK1J330MER1TD vs BSME630ETA330MJC5S |