Part Details for UVK1A223MHD by Nichicon Corporation
Overview of UVK1A223MHD by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK1A223MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1770
|
Newark | Radial/ Bulk |Nichicon UVK1A223MHD RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.7300 | Buy Now |
DISTI #
493-12397-ND
|
DigiKey | CAP ALUM 22000UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
91 In Stock |
|
$1.1588 / $3.0300 | Buy Now |
DISTI #
647-UVK1A223MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10volts 22000uF 18x40 20% 7.5LS RoHS: Compliant | 0 |
|
$1.1500 / $3.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks | 0 |
|
$1.0600 | Buy Now |
DISTI #
UVK1A223MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 10 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVK1A223MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVK1A223MHD
UVK1A223MHD CAD Models
UVK1A223MHD Part Data Attributes
|
UVK1A223MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1A223MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 6.6 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.66 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVK1A223MHD
This table gives cross-reference parts and alternative options found for UVK1A223MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1A223MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA223M1ACC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | UVK1A223MHD vs REA223M1ACC-1840P |
REA223M1ASC-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | UVK1A223MHD vs REA223M1ASC-1840P |
ESMQ100EC5223MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Chemi-Con | UVK1A223MHD vs ESMQ100EC5223MM40S |
REA223M1ASC-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | UVK1A223MHD vs REA223M1ASC-1840C |
REA223M1ABC-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | UVK1A223MHD vs REA223M1ABC-1840C |
SD1A229M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVK1A223MHD vs SD1A229M18040CS |
REA223M1ABC-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | UVK1A223MHD vs REA223M1ABC-1840 |
REA223M1ASC-1840T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | UVK1A223MHD vs REA223M1ASC-1840T |
UVK1A223MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | UVK1A223MHD vs UVK1A223MHD1CT |
REA223M1ABK-1840P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | Lelon Electronics Corp | UVK1A223MHD vs REA223M1ABK-1840P |