Part Details for UVK1A103MHD1CC by Nichicon Corporation
Overview of UVK1A103MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK1A103MHD1CC
UVK1A103MHD1CC CAD Models
UVK1A103MHD1CC Part Data Attributes
|
UVK1A103MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1A103MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2550 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVK1A103MHD1CC
This table gives cross-reference parts and alternative options found for UVK1A103MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1A103MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA103M1ASD-1632C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1A103MHD1CC vs REA103M1ASD-1632C |
UVK1A103MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UVK1A103MHD1CC vs UVK1A103MHD1CP |
NRSS103M10V16X31.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | UVK1A103MHD1CC vs NRSS103M10V16X31.5SPF |
REA103M1ASC-1632B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1A103MHD1CC vs REA103M1ASC-1632B |
REA103M1ABC-1632B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1A103MHD1CC vs REA103M1ABC-1632B |
UVK1A103MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UVK1A103MHD1CC vs UVK1A103MHD1AA |
UVK1A103MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UVK1A103MHD1CC vs UVK1A103MHD1CT |
REA103M1ACC-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1A103MHD1CC vs REA103M1ACC-1632 |
REA103M1ABC-1632P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Lelon Electronics Corp | UVK1A103MHD1CC vs REA103M1ABC-1632P |
UVK1A103MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UVK1A103MHD1CC vs UVK1A103MHD1CM |