Datasheets
UVK0J332MPD1CT by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF,

Part Details for UVK0J332MPD1CT by Nichicon Corporation

Overview of UVK0J332MPD1CT by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for UVK0J332MPD1CT

UVK0J332MPD1CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UVK0J332MPD1CT Part Data Attributes

UVK0J332MPD1CT Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UVK0J332MPD1CT Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Length 20 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 1190 mA
Terminal Pitch 5 mm

Alternate Parts for UVK0J332MPD1CT

This table gives cross-reference parts and alternative options found for UVK0J332MPD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK0J332MPD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MALREKA00DE433B00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies UVK0J332MPD1CT vs MALREKA00DE433B00K
UFW0J332MPD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UVK0J332MPD1CT vs UFW0J332MPD1CM
NRSA332M6.3V12.5X20TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UVK0J332MPD1CT vs NRSA332M6.3V12.5X20TBF
MAL203853332E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies UVK0J332MPD1CT vs MAL203853332E3
6.3PK3300MEFC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation UVK0J332MPD1CT vs 6.3PK3300MEFC10X20
ESMG6R3ELL332MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con UVK0J332MPD1CT vs ESMG6R3ELL332MJ20S
6.3YK3300MT810X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation UVK0J332MPD1CT vs 6.3YK3300MT810X20
6.3PK3300MEFCCA10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UVK0J332MPD1CT vs 6.3PK3300MEFCCA10X20
MAL203863332E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies UVK0J332MPD1CT vs MAL203863332E3
6.3YK3300MCA10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UVK0J332MPD1CT vs 6.3YK3300MCA10X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVK0J332MPD1CT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVK0J332MPD1CT by Nichicon Corporation

  • Please alert me when UVK0J332MPD1CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UVK0J332MPD1CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVK0J332MPD1CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UVK0J332MPD1CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVK0J332MPD1CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVK0J332MPD1CT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: