UVK0J223MHT1TN
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN

Overview of UVK0J223MHT1TN by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UVK0J223MHT1TN by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVK0J223MHT1TN by Nichicon Corporation

UVK0J223MHT1TN
Nichicon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
4.158 mA
Manufacturer Series
VK
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
3200 mA
Surface Mount
NO
Tan Delta
0.7
Terminal Shape
WIRE
Want to compare parts?
  1. UVK0J223MHT1TN
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
    VS

Alternate Parts for UVK0J223MHT1TN

This table gives cross-reference parts and alternative options found for UVK0J223MHT1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK0J223MHT1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMG6.3VB22000M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con UVK0J223MHT1TN vs SMG6.3VB22000M
6MV22000HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation UVK0J223MHT1TN vs 6MV22000HC
SK006M22K0YGI Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation UVK0J223MHT1TN vs SK006M22K0YGI
6.3PK223MKC16X35.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation UVK0J223MHT1TN vs 6.3PK223MKC16X35.5
UVR0J223MRD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UVK0J223MHT1TN vs UVR0J223MRD
6.3PK223MCC16X35.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation UVK0J223MHT1TN vs 6.3PK223MCC16X35.5
USL0J223M1835BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samsung Semiconductor UVK0J223MHT1TN vs USL0J223M1835BB
ESMG6R3EFM223MN40S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UVK0J223MHT1TN vs ESMG6R3EFM223MN40S
ESMG6R3EFM223MP35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UVK0J223MHT1TN vs ESMG6R3EFM223MP35S
SMG6.3VB22000M18X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con UVK0J223MHT1TN vs SMG6.3VB22000M18X40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVK0J223MHT1TN by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVK0J223MHT1TN by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVK0J223MHT1TN would you like to use for your alert(s)?
  • Please alert me when UVK0J223MHT1TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVK0J223MHT1TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVK0J223MHT1TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVK0J223MHT1TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVK0J223MHT1TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVK0J223MHT1TN by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: