UV3TZ-405-30
Bivar Inc
Description: Single Color LED,

Overview of UV3TZ-405-30 by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for UV3TZ-405-30 by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08N5412
Newark Led, Purple, T-1 (3Mm), 405Nm, Led Color:Purple, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:15Ma, Forward Voltage:3.4V, Wavelength Typ:405Nm, Luminous Intensity:-, Viewing Angle:30°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Bivar UV3TZ-405-30 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3900
  • 500 $1.2600
  • 1,000 $1.1000
  • 2,500 $1.0500
  • 5,000 $1.0300
$1.0300 / $1.3900 Buy Now
DISTI # 492-1349-ND
DigiKey EMITTER UV 405NM 20MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk 692
In Stock
  • 1 $2.3600
  • 10 $1.5730
  • 100 $1.2103
  • 1,000 $0.9402
  • 5,000 $0.8684
  • 10,000 $0.8547
$0.8547 / $2.3600 Buy Now
DISTI # 749-UV3TZ-405-30
Mouser Electronics Standard LEDs - Through Hole UV Purple 405nm Water Clear RoHS: Compliant 1211
  • 1 $2.1000
  • 10 $1.4000
  • 100 $1.0700
  • 200 $1.0600
  • 500 $1.0100
  • 1,000 $0.9590
  • 2,000 $0.9400
  • 5,000 $0.8680
$0.8680 / $2.1000 Buy Now
DISTI # 70537114
RS LED Through Hole 3 mm UV 405nm Water Clear Lens 30 Deg Viewing Angle Flanged | Bivar Inc. UV3TZ-405-30 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $2.3700
  • 1,000 $2.3300
  • 2,500 $2.2600
$2.2600 / $2.3700 RFQ
Future Electronics TZ Series Purple 30° Clear 405 nm 3.4 V Through Hole Ultraviolet LED Lamp - T-1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk 0
Bulk
  • 1 $1.2200
  • 30 $1.1700
  • 100 $1.1100
  • 200 $1.0800
  • 500 $0.9900
$0.9900 / $1.2200 Buy Now
Bisco Industries   85
Buy Now
DISTI # UV3TZ-405-30
TME LED, UV, 30°, 10÷20mA, P: 40mW, λd: 400÷405nm, 2.9÷3.5VDC, THT Min Qty: 1 69
  • 1 $1.8700
  • 5 $1.3900
  • 25 $1.2300
  • 100 $1.1900
  • 500 $1.1700
  • 1,000 $1.1300
$1.1300 / $1.8700 Buy Now
DISTI # C1S132200176989
Chip1Stop LED Uni-Color Purple 395nm 2-Pin T-1 Bag RoHS: Compliant 31
  • 1 $0.7300
$0.7300 Buy Now

CAD Models for UV3TZ-405-30 by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UV3TZ-405-30 by Bivar Inc

UV3TZ-405-30
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Bivar
Color
PURPLE
Configuration
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.02 A
Forward Voltage-Max
3.5 V
Lens Type
WATER CLEAR
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.4 mm
Packing Method
ANTISTATIC POLY BAG
Peak Wavelength
405 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.5 mm
Viewing Angle
30 deg
Want to compare parts?
  1. UV3TZ-405-30
    Bivar Inc
    Single Color LED,
    VS

Related Parts for UV3TZ-405-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UV3TZ-405-30 by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UV3TZ-405-30 by Bivar Inc

Select Manufacturer
Which Manufacturer of UV3TZ-405-30 would you like to use for your alert(s)?
  • Please alert me when UV3TZ-405-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UV3TZ-405-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UV3TZ-405-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UV3TZ-405-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UV3TZ-405-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UV3TZ-405-30 by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: