UUX1H220MNL6GS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT

Overview of UUX1H220MNL6GS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UUX1H220MNL6GS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UUX1H220MNL6GS by Nichicon Corporation

UUX1H220MNL6GS
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.033 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
67 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.10
Terminal Finish
TIN BISMUTH
Terminal Shape
FLAT
Want to compare parts?
  1. UUX1H220MNL6GS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for UUX1H220MNL6GS

This table gives cross-reference parts and alternative options found for UUX1H220MNL6GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUX1H220MNL6GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41125A6226M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2626, ROHS COMPLIANT TDK Epcos UUX1H220MNL6GS vs B41125A6226M000
MVY50VC22MF55 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CAN Chemi-Con UUX1H220MNL6GS vs MVY50VC22MF55
RVD-50V220MF61U-R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP TAIYO YUDEN UUX1H220MNL6GS vs RVD-50V220MF61U-R2
EHV220M50ACT3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 Hitano Enterprise Corp UUX1H220MNL6GS vs EHV220M50ACT3
B41123A6226M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2626, ROHS COMPLIANT TDK Epcos UUX1H220MNL6GS vs B41123A6226M000
VZH220M1HTR-0606S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP Lelon Electronics Corp UUX1H220MNL6GS vs VZH220M1HTR-0606S
EHV220M50BACT35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 Hitano Enterprise Corp UUX1H220MNL6GS vs EHV220M50BACT35
RC1H226M6L006TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP Samwha Electronics UUX1H220MNL6GS vs RC1H226M6L006TS
EHV220M50ACT35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626 Hitano Enterprise Corp UUX1H220MNL6GS vs EHV220M50ACT35
MVY50VC22MF55TR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CAN Chemi-Con UUX1H220MNL6GS vs MVY50VC22MF55TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UUX1H220MNL6GS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UUX1H220MNL6GS by Nichicon Corporation

  • Please alert me when UUX1H220MNL6GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UUX1H220MNL6GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UUX1H220MNL6GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UUX1H220MNL6GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UUX1H220MNL6GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UUX1H220MNL6GS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: