Part Details for UUX1A471MNL6GS by Nichicon Corporation
Overview of UUX1A471MNL6GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUX1A471MNL6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1708
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUX1A471MNL6GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1960 | Buy Now |
DISTI #
493-9612-1-ND
|
DigiKey | CAP ALUM 470UF 20% 10V SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
987 In Stock |
|
$0.1461 / $0.6600 | Buy Now |
DISTI #
647-UUX1A471MNL6GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10volts 470uF 105c 8X10 RoHS: Compliant | 800 |
|
$0.1480 / $0.6500 | Buy Now |
DISTI #
UUX1A471MNL6GS
|
TME | Capacitor: electrolytic, SMD, 470uF, 10VDC, Ø8x10mm, ±20%, 2000h Min Qty: 2000 | 0 |
|
$0.1710 | RFQ |
DISTI #
UUX1A471MNL6GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UUX1A471MNL6GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUX1A471MNL6GS
UUX1A471MNL6GS CAD Models
UUX1A471MNL6GS Part Data Attributes
|
UUX1A471MNL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX1A471MNL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.141 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 326 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UUX1A471MNL6GS
This table gives cross-reference parts and alternative options found for UUX1A471MNL6GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUX1A471MNL6GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VEH471M1ATR-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | Lelon Electronics Corp | UUX1A471MNL6GS vs VEH471M1ATR-0810 |
UCQ1A471MCL1GS | Aluminum Electrolytic Capacitor, | Nichicon Corporation | UUX1A471MNL6GS vs UCQ1A471MCL1GS |
EMZL100GRA471MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UUX1A471MNL6GS vs EMZL100GRA471MHA0G |
VEJ471M1ATR-0810 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Lelon Electronics Corp | UUX1A471MNL6GS vs VEJ471M1ATR-0810 |
UWZ1A471MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUX1A471MNL6GS vs UWZ1A471MCL1GS |
VZH471M1ATR-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, | Lelon Electronics Corp | UUX1A471MNL6GS vs VZH471M1ATR-0810 |
CVH1A471MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | UUX1A471MNL6GS vs CVH1A471MG10-R |
EMVY100ARA471MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, 3533, | Chemi-Con | UUX1A471MNL6GS vs EMVY100ARA471MHA0G |
UUD1A471MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUX1A471MNL6GS vs UUD1A471MNL1GS |
UCD1A471MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP | Nichicon Corporation | UUX1A471MNL6GS vs UCD1A471MNL1GS |