UUR2A3R3MCL1GS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT

Overview of UUR2A3R3MCL1GS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Price & Stock for UUR2A3R3MCL1GS by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55K1658
Newark Smt - Small Chip/Tp&reel |Nichicon UUR2A3R3MCL1GS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1340
  • 5,000 $0.1260
  • 10,000 $0.1100
  • 20,000 $0.0980
  • 30,000 $0.0910
  • 50,000 $0.0820
$0.0820 / $0.1340 Buy Now
DISTI # 493-9588-1-ND
DigiKey CAP ALUM 3.3UF 20% 100V SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4000
In Stock
  • 1 $0.4600
  • 10 $0.3050
  • 50 $0.2248
  • 100 $0.1831
  • 500 $0.1445
  • 1,000 $0.1221
  • 2,000 $0.1156
$0.1156 / $0.4600 Buy Now
DISTI # UUR2A3R3MCL1GS
Avnet Abacus Aluminum Electrolytic Capacitor, 3.3 uF, 100 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: UUR2A3R3MCL1GS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for UUR2A3R3MCL1GS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UUR2A3R3MCL1GS by Nichicon Corporation

UUR2A3R3MCL1GS
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Height
5.8 mm
JESD-609 Code
e6
Leakage Current
0.0099 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Ripple Current
29 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. UUR2A3R3MCL1GS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for UUR2A3R3MCL1GS

This table gives cross-reference parts and alternative options found for UUR2A3R3MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUR2A3R3MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MALSECA00AD133LARK Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2626, CHIP Vishay Intertechnologies UUR2A3R3MCL1GS vs MALSECA00AD133LARK

Related Parts for UUR2A3R3MCL1GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UUR2A3R3MCL1GS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UUR2A3R3MCL1GS by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UUR2A3R3MCL1GS would you like to use for your alert(s)?
  • Please alert me when UUR2A3R3MCL1GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UUR2A3R3MCL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UUR2A3R3MCL1GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UUR2A3R3MCL1GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UUR2A3R3MCL1GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UUR2A3R3MCL1GS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: