There are no models available for this part yet.
Overview of UUR1E221MNL6GS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for UUR1E221MNL6GS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55K1624
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ur Seriesrohs Compliant: Yes |Nichicon UUR1E221MNL6GS RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now | |
DISTI #
493-6222-1-ND
|
DigiKey | CAP ALUM 220UF 20% 25V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
394 In Stock |
|
$0.1507 / $0.5100 | Buy Now | |
DISTI #
UUR1E221MNL6GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: UUR1E221MNL6GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
CHIPMALL.COM LIMITED | CAP ALUM 220UF 20% 25V SMD | 966 |
|
$0.1259 / $0.2417 | Buy Now | ||
LCSC | 220uF 25V 232mA120Hz 20% SMDD8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 961 |
|
$0.1311 / $0.2518 | Buy Now |
CAD Models for UUR1E221MNL6GS by Nichicon Corporation
Part Data Attributes for UUR1E221MNL6GS by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 3333
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.165 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
232 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for UUR1E221MNL6GS
This table gives cross-reference parts and alternative options found for UUR1E221MNL6GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUR1E221MNL6GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVE227M25F24T-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | UUR1E221MNL6GS vs AVE227M25F24T-F |