Part Details for UUR0J331MCR6GS by Nichicon Corporation
Overview of UUR0J331MCR6GS by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUR0J331MCR6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13475 |
|
RFQ |
Part Details for UUR0J331MCR6GS
UUR0J331MCR6GS CAD Models
UUR0J331MCR6GS Part Data Attributes
|
UUR0J331MCR6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUR0J331MCR6GS
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2626, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.06237 mA | |
Manufacturer Series | UR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 188 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for UUR0J331MCR6GS
This table gives cross-reference parts and alternative options found for UUR0J331MCR6GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUR0J331MCR6GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVA6.3VC330MF80 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CAN | Chemi-Con | UUR0J331MCR6GS vs MVA6.3VC330MF80 |
6.3REV330M6.3X8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626 | Rubycon Corporation | UUR0J331MCR6GS vs 6.3REV330M6.3X8 |
CV3-0J331MF80-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | Cal-Chip Electronics | UUR0J331MCR6GS vs CV3-0J331MF80-R-LF |
MVA6.3VC330MF80TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CAN | Chemi-Con | UUR0J331MCR6GS vs MVA6.3VC330MF80TR |
SC0J337M6L07MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Samwha Electronics | UUR0J331MCR6GS vs SC0J337M6L07MTS |
MVA6.3VE330MF80 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP | Chemi-Con | UUR0J331MCR6GS vs MVA6.3VE330MF80 |
6CV330BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626 | SUN Electronic Industries Corporation | UUR0J331MCR6GS vs 6CV330BS |
CV2-0J331MF80-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | UUR0J331MCR6GS vs CV2-0J331MF80-R-LF |
ECEV0JA331XP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, 5.4 MMH CHIP | Panasonic Electronic Components | UUR0J331MCR6GS vs ECEV0JA331XP |