Part Details for UUQ1E470MCL1GS by Nichicon Corporation
Overview of UUQ1E470MCL1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUQ1E470MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8750
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUQ1E470MCL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3640 | Buy Now |
DISTI #
493-3206-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V SMD Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
515 In Stock |
|
$0.2695 / $1.1100 | Buy Now |
DISTI #
647-UUQ1E470MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 RoHS: Compliant | 1302 |
|
$0.2650 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks | 0 |
|
$0.2480 | Buy Now |
DISTI #
UUQ1E470MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2620 / $0.3090 | Buy Now |
Part Details for UUQ1E470MCL1GS
UUQ1E470MCL1GS CAD Models
UUQ1E470MCL1GS Part Data Attributes
|
UUQ1E470MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUQ1E470MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.03525 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 66 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UUQ1E470MCL1GS
This table gives cross-reference parts and alternative options found for UUQ1E470MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUQ1E470MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALSECV00AE247EARK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP | Vishay Intertechnologies | UUQ1E470MCL1GS vs MALSECV00AE247EARK |
MALSECV00AE247EARK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 47 uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Vishay Roederstein | UUQ1E470MCL1GS vs MALSECV00AE247EARK |
EEEHA1E470AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | UUQ1E470MCL1GS vs EEEHA1E470AP |
EEEHD1E470AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | UUQ1E470MCL1GS vs EEEHD1E470AP |