-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8705
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUL1V221MNL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.2460 | Buy Now |
DISTI #
493-9534-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
461 In Stock |
|
$0.1794 / $1.2700 | Buy Now |
DISTI #
647-UUL1V221MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant | 509 |
|
$0.1860 / $0.7200 | Buy Now |
DISTI #
30588542
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 216mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 244 |
|
$0.7575 / $0.7650 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 4141 | 25328 |
|
$0.3900 / $1.3000 | Buy Now |
DISTI #
UUL1V221MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 20000 In Stock |
|
$0.3130 / $0.3320 | Buy Now |
DISTI #
UUL1V221MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUL1V221MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100745217
|
Chip1Stop | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 216mA 5000h 105℃ T/R RoHS: Compliant Container: Cut Tape | 244 |
|
$0.6060 / $0.6130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUL1V221MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUL1V221MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 216 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.13 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for UUL1V221MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUL1V221MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUQ1V221MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUL1V221MNL1GS vs UUQ1V221MCL1GS |
MALSECL00AG322FARK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 220 uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | Vishay Roederstein | UUL1V221MNL1GS vs MALSECL00AG322FARK |
MALSECV00AG322FARK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 220 uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | Vishay Roederstein | UUL1V221MNL1GS vs MALSECV00AG322FARK |
EMAK350ARA221MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UUL1V221MNL1GS vs EMAK350ARA221MJA0G |
MALSECV00AG322FARK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP | Vishay Intertechnologies | UUL1V221MNL1GS vs MALSECV00AG322FARK |
CVL-1V221MH10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, ROHS COMPLIANT | Cal-Chip Electronics | UUL1V221MNL1GS vs CVL-1V221MH10-R |