UUJ1A102MNQ1MS
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5454, CHIP

Overview of UUJ1A102MNQ1MS by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for UUJ1A102MNQ1MS by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 647-UUJ1A102MNQ1MS
Mouser Electronics Aluminum Electrolytic Capacitors - SMD 10volts 1000uF AEC-Q200 RoHS: Compliant 0
Order Now

CAD Models for UUJ1A102MNQ1MS by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UUJ1A102MNQ1MS by Nichicon Corporation

UUJ1A102MNQ1MS
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NICHICON CORP
Package Description
, 5454
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
Height
16 mm
JESD-609 Code
e3
Leakage Current
0.3 mA
Length
13.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
500 mA
Size Code
5454
Surface Mount
YES
Tan Delta
0.22
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Width
13.6 mm
Want to compare parts?
  1. UUJ1A102MNQ1MS
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 5454, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UUJ1A102MNQ1MS by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UUJ1A102MNQ1MS by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UUJ1A102MNQ1MS would you like to use for your alert(s)?
  • Please alert me when UUJ1A102MNQ1MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UUJ1A102MNQ1MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UUJ1A102MNQ1MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UUJ1A102MNQ1MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UUJ1A102MNQ1MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UUJ1A102MNQ1MS by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: