There are no models available for this part yet.
Overview of UUG1E102MNR1MS by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UUG1E102MNR1MS by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 5600 |
|
$0.1950 / $0.7500 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 769 |
|
$0.2400 / $0.7500 | Buy Now | ||
Quest Components | E102-025M85 | 5095 |
|
$0.2500 / $1.0000 | Buy Now |
CAD Models for UUG1E102MNR1MS by Nichicon Corporation
Part Data Attributes for UUG1E102MNR1MS by Nichicon Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
, 5454
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.75 mA
|
Manufacturer Series
|
UG
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
820 mA
|
Size Code
|
5454
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Shape
|
FLAT
|
Alternate Parts for UUG1E102MNR1MS
This table gives cross-reference parts and alternative options found for UUG1E102MNR1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUG1E102MNR1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUG1E102MNR1ZD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, SURFACE MOUNT, 5454, CHIP | Nichicon Corporation | UUG1E102MNR1MS vs UUG1E102MNR1ZD |