Part Details for UUG1A103MRQ1MS by Nichicon Corporation
Overview of UUG1A103MRQ1MS by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UUG1A103MRQ1MS
UUG1A103MRQ1MS CAD Models
UUG1A103MRQ1MS Part Data Attributes
|
UUG1A103MRQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUG1A103MRQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Surface Mount, 8383, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 22.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2200 mA | |
Size Code | 8383 | |
Surface Mount | YES | |
Tan Delta | 0.42 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 21.1 mm |
Alternate Parts for UUG1A103MRQ1MS
This table gives cross-reference parts and alternative options found for UUG1A103MRQ1MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUG1A103MRQ1MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UUG1A103MRL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Surface Mount, 8383, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUG1A103MRQ1MS vs UUG1A103MRL1ZD |
UUG1A103MRQ1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Surface Mount, 8383, CHIP | Nichicon Corporation | UUG1A103MRQ1MS vs UUG1A103MRQ1ZD |