-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9532
|
Newark | Smd Aluminium Electrolytic Capacitor, Ud Series, 1000 F, 10 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Nichicon UUD1A102MNL1GS RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8148 |
|
$0.4180 / $0.8740 | Buy Now |
DISTI #
55K1007
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Diameter:10Mmrohs Compliant: Yes |Nichicon UUD1A102MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3070 | Buy Now |
DISTI #
58R3386
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 10V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ud Series, Msl:- Rohs Compliant: Yes |Nichicon UUD1A102MNL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4950 | Buy Now |
DISTI #
493-2254-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26438 In Stock |
|
$0.2287 / $0.8400 | Buy Now |
DISTI #
647-UUD1A102MNL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10volts 1000uF AEC-Q200 RoHS: Compliant | 4692 |
|
$0.2290 / $0.8400 | Buy Now |
DISTI #
70409804
|
RS | Aluminum Electrolytic Capacitor, 1000uF 10 V, UD Series 5000h 10 (Dia.) x 10mm | Nichicon UUD1A102MNL1GS RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
|
Future Electronics | UD Series 1000 uF 10 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 2500Reel |
|
$0.2250 / $0.2500 | Buy Now |
DISTI #
83685930
|
Verical | Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 670mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2420 | Americas - 30000 |
|
$0.2219 / $0.3053 | Buy Now |
DISTI #
30587920
|
Verical | Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 670mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 21781 |
|
$0.2700 / $0.9650 | Buy Now |
DISTI #
77777484
|
Verical | Cap Aluminum Lytic 1000uF 10V 20% (10 X 10mm) SMD 670mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 160 Package Multiple: 1 | Americas - 960 |
|
$0.3682 / $0.4382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUD1A102MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1A102MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 335 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for UUD1A102MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD1A102MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWG1A102MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUD1A102MNL1GS vs UWG1A102MNL1GS |
EMVY100GRA102MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UUD1A102MNL1GS vs EMVY100GRA102MJA0G |
EMVY100ARA102MJA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, 4341, | Chemi-Con | UUD1A102MNL1GS vs EMVY100ARA102MJA0G |
UWD1A102MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUD1A102MNL1GS vs UWD1A102MCL1GS |
EMZA100GRA102MJA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, 4341, | Chemi-Con | UUD1A102MNL1GS vs EMZA100GRA102MJA0G |
UCL1A102MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUD1A102MNL1GS vs UCL1A102MNL1GS |
VZH102M1ATR-1010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, 4341, | Lelon Electronics Corp | UUD1A102MNL1GS vs VZH102M1ATR-1010 |
UWZ1A102MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUD1A102MNL1GS vs UWZ1A102MCL1GS |
UWT1A102MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUD1A102MNL1GS vs UWT1A102MNL1GS |