Part Details for UUA1A221MNR1GS by Nichicon Corporation
Overview of UUA1A221MNR1GS by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UUA1A221MNR1GS
UUA1A221MNR1GS CAD Models
UUA1A221MNR1GS Part Data Attributes
|
UUA1A221MNR1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUA1A221MNR1GS
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Manufacturer Series | UA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 141 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for UUA1A221MNR1GS
This table gives cross-reference parts and alternative options found for UUA1A221MNR1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUA1A221MNR1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV221M10BADT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333 | Hitano Enterprise Corp | UUA1A221MNR1GS vs EHV221M10BADT2 |
EHV221M10ADTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333 | Hitano Enterprise Corp | UUA1A221MNR1GS vs EHV221M10ADTA |
CVJ-1A221MG10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Cal-Chip Electronics | UUA1A221MNR1GS vs CVJ-1A221MG10-R-LF |
10CV220EX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333, CHIP | SUN Electronic Industries Corporation | UUA1A221MNR1GS vs 10CV220EX |
EHV221M10BADT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333 | Hitano Enterprise Corp | UUA1A221MNR1GS vs EHV221M10BADT3 |
EHV221M10RDT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333 | Hitano Enterprise Corp | UUA1A221MNR1GS vs EHV221M10RDT1 |
EHV221M10ADT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333 | Hitano Enterprise Corp | UUA1A221MNR1GS vs EHV221M10ADT1 |
EHV221M10BDT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333 | Hitano Enterprise Corp | UUA1A221MNR1GS vs EHV221M10BDT2 |
EHV221M10BDTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333 | Hitano Enterprise Corp | UUA1A221MNR1GS vs EHV221M10BDTA |
TC1A227M08010VR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 3333, CHIP | Samwha Electronics | UUA1A221MNR1GS vs TC1A227M08010VR |