Part Details for UUA0J221MCL1GS by Nichicon Corporation
Overview of UUA0J221MCL1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUA0J221MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8579
|
Newark | Capacitor Alum Elect, 220Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Uua Series, Msl:- Rohs Compliant: Yes |Nichicon UUA0J221MCL1GS RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1930 | Buy Now |
DISTI #
493-9436-1-ND
|
DigiKey | CAP ALUM 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1209 / $0.6000 | Buy Now |
DISTI #
647-UUA0J221MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 220uF AEC-Q200 RoHS: Compliant | 900 |
|
$0.1200 / $0.5700 | Buy Now |
|
Future Electronics | UA Series 220 F 6.3 V 105 °C Ø 6.3 x 7.7 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1140 / $0.1260 | Buy Now |
|
Quest Components | 1600 |
|
$0.1456 / $0.5600 | Buy Now | |
DISTI #
UUA0J221MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3volts 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1240 | Buy Now |
DISTI #
UUA0J221MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, � 20%, 3000 hours @ 105�C, Radial Can - SMD (Alt: UUA0J221MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUA0J221MCL1GS
UUA0J221MCL1GS CAD Models
UUA0J221MCL1GS Part Data Attributes
|
UUA0J221MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUA0J221MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, 6MML CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01386 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 120 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for UUA0J221MCL1GS
This table gives cross-reference parts and alternative options found for UUA0J221MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUA0J221MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXV227M6R3A9HAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | KEMET Corporation | UUA0J221MCL1GS vs EXV227M6R3A9HAA |
865060145006 | WCAP-ASLL Aluminum Electrolytic Capacitors | Wurth Elektronik | UUA0J221MCL1GS vs 865060145006 |
EHV221M0JRC8 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | UUA0J221MCL1GS vs EHV221M0JRC8 |
227SVL6R3MEL | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | UUA0J221MCL1GS vs 227SVL6R3MEL |
VEJ221M0JTR-0607S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | Surge Components Inc | UUA0J221MCL1GS vs VEJ221M0JTR-0607S |
UUX0J221MCL6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUA0J221MCL1GS vs UUX0J221MCL6GS |
EEV227M6R3A9HAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, CHIP | KEMET Corporation | UUA0J221MCL1GS vs EEV227M6R3A9HAA |
VZH221M0JTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2826, | Lelon Electronics Corp | UUA0J221MCL1GS vs VZH221M0JTR-0607 |
CVZ-0J221MF80-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626, ROHS COMPLIANT | Cal-Chip Electronics | UUA0J221MCL1GS vs CVZ-0J221MF80-R |
EEV227M6R3S9HAA | Aluminum Electrolytic Capacitor | KEMET Corporation | UUA0J221MCL1GS vs EEV227M6R3S9HAA |