Part Details for UTWR47M10TB22X41 by IBS Electronics Inc
Overview of UTWR47M10TB22X41 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWR47M10TB22X41
UTWR47M10TB22X41 CAD Models
UTWR47M10TB22X41 Part Data Attributes
|
UTWR47M10TB22X41
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWR47M10TB22X41
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 0.47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 41 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | UTW |
Alternate Parts for UTWR47M10TB22X41
This table gives cross-reference parts and alternative options found for UTWR47M10TB22X41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWR47M10TB22X41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWR47M10CF222X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | UTWR47M10TB22X41 vs UTWR47M10CF222X41 |
UTWR47M10TR122X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | UTWR47M10TB22X41 vs UTWR47M10TR122X41 |
UTWR47M10TR5222X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | UTWR47M10TB22X41 vs UTWR47M10TR5222X41 |
UTWR47M10TB222X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | UTWR47M10TB22X41 vs UTWR47M10TB222X41 |
UTWR47M10TB122X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | UTWR47M10TB22X41 vs UTWR47M10TB122X41 |
UTWR47M10TR6322X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | UTWR47M10TB22X41 vs UTWR47M10TR6322X41 |
UTWR47M10CF122X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | UTWR47M10TB22X41 vs UTWR47M10CF122X41 |
UTWR47M10CF322X41 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | UTWR47M10TB22X41 vs UTWR47M10CF322X41 |