Part Details for UTWR10K50TB13X21 by IBS Electronics Inc
Overview of UTWR10K50TB13X21 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWR10K50TB13X21
UTWR10K50TB13X21 CAD Models
UTWR10K50TB13X21 Part Data Attributes
|
UTWR10K50TB13X21
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWR10K50TB13X21
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 21 mm | |
Manufacturer Series | UTW | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UTW |
Alternate Parts for UTWR10K50TB13X21
This table gives cross-reference parts and alternative options found for UTWR10K50TB13X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWR10K50TB13X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWR10K50TR13X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | UTWR10K50TB13X21 vs UTWR10K50TR13X21 |
UTWR10K50CF213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | UTWR10K50TB13X21 vs UTWR10K50CF213X21 |
UTWR10K50TR5213X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | UTWR10K50TB13X21 vs UTWR10K50TR5213X21 |
UTWR10K50CF113X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | UTWR10K50TB13X21 vs UTWR10K50CF113X21 |
UTWR10K50TR113X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | UTWR10K50TB13X21 vs UTWR10K50TR113X21 |
UTWR10K50TB113X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | UTWR10K50TB13X21 vs UTWR10K50TB113X21 |
UTWR10K50CF313X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 0.1uF | IBS Electronics Inc | UTWR10K50TB13X21 vs UTWR10K50CF313X21 |