Part Details for UTWHV33M450CF116X36 by IBS Electronics Inc
Overview of UTWHV33M450CF116X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTWHV33M450CF116X36
UTWHV33M450CF116X36 CAD Models
UTWHV33M450CF116X36 Part Data Attributes
|
UTWHV33M450CF116X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTWHV33M450CF116X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | UTWHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Series | UTWHV |
Alternate Parts for UTWHV33M450CF116X36
This table gives cross-reference parts and alternative options found for UTWHV33M450CF116X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTWHV33M450CF116X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTWHV33M450TB116X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTWHV33M450CF116X36 vs UTWHV33M450TB116X36 |
NR361R330M450FQ0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UTWHV33M450CF116X36 vs NR361R330M450FQ0E |
UTWHV33M450TR216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTWHV33M450CF116X36 vs UTWHV33M450TR216X36 |
UTWHV33M450TR5216X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTWHV33M450CF116X36 vs UTWHV33M450TR5216X36 |
105RB336M450ER3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UTWHV33M450CF116X36 vs 105RB336M450ER3F |
105RB336M450ER3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UTWHV33M450CF116X36 vs 105RB336M450ER3A |
105RB336M450ER2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UTWHV33M450CF116X36 vs 105RB336M450ER2F |
UTWHV33M450TR16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTWHV33M450CF116X36 vs UTWHV33M450TR16X36 |
NR366R330M450FQ0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | UTWHV33M450CF116X36 vs NR366R330M450FQ0E |
UTWHV33M450TB16X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | UTWHV33M450CF116X36 vs UTWHV33M450TB16X36 |